Part Details for 23LCV512T-I/ST by Microchip Technology Inc
Overview of 23LCV512T-I/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 23LCV512T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8226
|
Newark | 512K, 2.5V Spi Serial Sram, Vbat 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 23LCV512T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 | Buy Now |
DISTI #
23LCV512T-I/ST-ND
|
DigiKey | IC SRAM 512KBIT SPI/DUAL 8TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0085 | Buy Now |
DISTI #
23LCV512T-I/ST
|
Avnet Americas | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin TSSOP T/R - Tape and Reel (Alt: 23LCV512T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9500 / $2.1100 | Buy Now |
DISTI #
579-23LCV512T-I/ST
|
Mouser Electronics | SRAM 512K 2.5V SPI SERIAL SRAM Vbat RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
DISTI #
23LCV512T-I/ST
|
Microchip Technology Inc | I-temp 512kb VBAT SPI SRAM, 2.5-5.5V, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
750 Alternates Available |
|
$1.7400 / $2.1100 | Buy Now |
DISTI #
70571210
|
RS | 512K, 2.5V SPI SERIAL SRAM, Vbat | Microchip Technology Inc. 23LCV512T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
|
NAC | 512K, 2.5V SPI SERIAL SRAM, Vbat - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
DISTI #
23LCV512T-I/ST
|
Avnet Silica | SRAM Chip Sync Single 3.3V/5V 512K-Bit 64K x 8 25ns 8-Pin TSSOP T/R (Alt: 23LCV512T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 23LCV512T-I/ST
23LCV512T-I/ST CAD Models
23LCV512T-I/ST Part Data Attributes
|
23LCV512T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LCV512T-I/ST
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23LCV512T-I/ST
This table gives cross-reference parts and alternative options found for 23LCV512T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LCV512T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LCV512-I/ST | STANDARD SRAM | Microchip Technology Inc | 23LCV512T-I/ST vs 23LCV512-I/ST |