Part Details for 2391MBM2230LHN4110 by Fenghua (HK) Electronics Ltd
Overview of 2391MBM2230LHN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2391MBM2230LHN4110
2391MBM2230LHN4110 CAD Models
2391MBM2230LHN4110 Part Data Attributes
|
2391MBM2230LHN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2391MBM2230LHN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1170 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2391MBM2230LHN4110
This table gives cross-reference parts and alternative options found for 2391MBM2230LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2391MBM2230LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP397M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | 2391MBM2230LHN4110 vs HP397M2C |
ELG397M160AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 2391MBM2230LHN4110 vs ELG397M160AQ2AA |
2391MBM2230LHN5110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MBM2230LHN4110 vs 2391MBM2230LHN5110 |
LG160M0390BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 2391MBM2230LHN4110 vs LG160M0390BP542230 |
SLP391M160A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 2391MBM2230LHN4110 vs SLP391M160A3P3A |
8391MBM2230LHN5110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MBM2230LHN4110 vs 8391MBM2230LHN5110 |
ELXM161VSN391MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 2391MBM2230LHN4110 vs ELXM161VSN391MP30S |
1391MBM2230LHN0110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MBM2230LHN4110 vs 1391MBM2230LHN0110 |
2391MBM2230LHN1110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391MBM2230LHN4110 vs 2391MBM2230LHN1110 |
LV160M0390BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 2391MBM2230LHN4110 vs LV160M0390BPF42230 |