Part Details for 8391MBM2230LHN5110 by Fenghua (HK) Electronics Ltd
Overview of 8391MBM2230LHN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8391MBM2230LHN5110
8391MBM2230LHN5110 CAD Models
8391MBM2230LHN5110 Part Data Attributes
|
8391MBM2230LHN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8391MBM2230LHN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8391MBM2230LHN5110
This table gives cross-reference parts and alternative options found for 8391MBM2230LHN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8391MBM2230LHN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1391MBM2230LHN4110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8391MBM2230LHN5110 vs 1391MBM2230LHN4110 |
LG160M0390BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 8391MBM2230LHN5110 vs LG160M0390BP442230 |
ECS2CBW391MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Nantong Jianghai Capacitor Co Ltd | 8391MBM2230LHN5110 vs ECS2CBW391MLL10220030 |
1391MBM2230LHN1110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8391MBM2230LHN5110 vs 1391MBM2230LHN1110 |
LG160M0390BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 8391MBM2230LHN5110 vs LG160M0390BP4-2230 |
8391MBM2230LT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 8391MBM2230LHN5110 vs 8391MBM2230LT010 |
ELD397M160AQ2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 8391MBM2230LHN5110 vs ELD397M160AQ2AV |
1391MBM2230LHN3110 | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8391MBM2230LHN5110 vs 1391MBM2230LHN3110 |
ELXM161VNN391MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 8391MBM2230LHN5110 vs ELXM161VNN391MP30S |
LV160M0390BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | 8391MBM2230LHN5110 vs LV160M0390BP442230 |