Part Details for HP397M2C by Man Yue Technology Holdings Ltd
Overview of HP397M2C by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP397M2C
HP397M2C CAD Models
HP397M2C Part Data Attributes
|
HP397M2C
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
HP397M2C
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Manufacturer Series | HP(160V,22) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | HP(160V,22) |
Alternate Parts for HP397M2C
This table gives cross-reference parts and alternative options found for HP397M2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP397M2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8391MBM2230LT010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF | HP397M2C vs 8391MBM2230LT010 |
ELXM161LCN391MP30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | HP397M2C vs ELXM161LCN391MP30S |
LG160M0390BP542230 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | HP397M2C vs LG160M0390BP542230 |
1391MBM2230LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | HP397M2C vs 1391MBM2230LHN5110 |
8391MBM2230LT070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF | HP397M2C vs 8391MBM2230LT070 |
VP397M2C | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF | HP397M2C vs VP397M2C |
LV160M0390BP442230 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | HP397M2C vs LV160M0390BP442230 |
8391MBM2230LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,390UF,160VDC,20% -TOL,20% +TOL | HP397M2C vs 8391MBM2230LHN4110 |
LG160M0390BP4-2230 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | HP397M2C vs LG160M0390BP4-2230 |
ELXM161VNN391MP30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 390uF, | HP397M2C vs ELXM161VNN391MP30S |