Part Details for 239072443652L by YAGEO Corporation
Overview of 239072443652L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239072443652L
239072443652L CAD Models
239072443652L Part Data Attributes
|
239072443652L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239072443652L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239072443652L
This table gives cross-reference parts and alternative options found for 239072443652L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239072443652L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030E3651BP500 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239072443652L vs MCT06030E3651BP500 |
RTF163651A15PPM | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | 239072443652L vs RTF163651A15PPM |
9T06031A3651BDPFT | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072443652L vs 9T06031A3651BDPFT |
9T06031A3651BDPF4 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072443652L vs 9T06031A3651BDPF4 |
9T06031A3651WDPF3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072443652L vs 9T06031A3651WDPF3 |
TNPW06033K65BXEC | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239072443652L vs TNPW06033K65BXEC |
MCT06030E3651BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 3650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239072443652L vs MCT06030E3651BP500 |
RT0603BRC073K65 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239072443652L vs RT0603BRC073K65 |
TNPW06033K65BXEN | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239072443652L vs TNPW06033K65BXEN |
9T06031A3651BDPF3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239072443652L vs 9T06031A3651BDPF3 |