Part Details for RTF163651A15PPM by Dubilier
Overview of RTF163651A15PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF163651A15PPM
RTF163651A15PPM CAD Models
RTF163651A15PPM Part Data Attributes
|
RTF163651A15PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF163651A15PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTF163651A15PPM
This table gives cross-reference parts and alternative options found for RTF163651A15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF163651A15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3651BDPFT | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163651A15PPM vs 9T06031A3651BDPFT |
MCT06030E3651BP500 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF163651A15PPM vs MCT06030E3651BP500 |
TNPW06033K65BXEC | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTF163651A15PPM vs TNPW06033K65BXEC |
9T06031A3651BDPF3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163651A15PPM vs 9T06031A3651BDPF3 |
MCT0603ME3651BPW | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 3650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF163651A15PPM vs MCT0603ME3651BPW |
9T06031A3651WDPF3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163651A15PPM vs 9T06031A3651WDPF3 |
TNPW06033K65BXEN | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTF163651A15PPM vs TNPW06033K65BXEN |
MCT06030E3651BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 3650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RTF163651A15PPM vs MCT06030E3651BP500 |
RT0603BRC073K65 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF163651A15PPM vs RT0603BRC073K65 |
9T06031A3651BDPF4 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTF163651A15PPM vs 9T06031A3651BDPF4 |