Part Details for MCT06030E3651BP500 by Vishay Beyschlag
Overview of MCT06030E3651BP500 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT06030E3651BP500
MCT06030E3651BP500 CAD Models
MCT06030E3651BP500 Part Data Attributes
|
MCT06030E3651BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030E3651BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 3650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030E3651BP500
This table gives cross-reference parts and alternative options found for MCT06030E3651BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E3651BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603ME3651BPW | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 3650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030E3651BP500 vs MCT0603ME3651BPW |
RT0603BRC073K65 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030E3651BP500 vs RT0603BRC073K65 |
RTF163651A15PPM | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | MCT06030E3651BP500 vs RTF163651A15PPM |
TNPW06033K65BXEN | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E3651BP500 vs TNPW06033K65BXEN |
9T06031A3651WDPF3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E3651BP500 vs 9T06031A3651WDPF3 |
239072443652L | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E3651BP500 vs 239072443652L |
9T06031A3651BDPFT | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E3651BP500 vs 9T06031A3651BDPFT |
MCT06030E3651BP500 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030E3651BP500 vs MCT06030E3651BP500 |
9T06031A3651BDPF3 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E3651BP500 vs 9T06031A3651BDPF3 |
9T06031A3651BDPF4 | Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT06030E3651BP500 vs 9T06031A3651BDPF4 |