Part Details for 239041166804L by YAGEO Corporation
Overview of 239041166804L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239041166804L
239041166804L CAD Models
239041166804L Part Data Attributes
|
239041166804L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239041166804L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 239041166804L
This table gives cross-reference parts and alternative options found for 239041166804L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239041166804L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG2B680KDTG | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041166804L vs RP73PG2B680KDTG |
NTRA12HD6803DTRQYF | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 239041166804L vs NTRA12HD6803DTRQYF |
AR06DBDV6803N | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | 239041166804L vs AR06DBDV6803N |
RT1206DRE13680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239041166804L vs RT1206DRE13680KL |
RP73G2B680KDTG | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041166804L vs RP73G2B680KDTG |
RP73G2B680KDTDG | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041166804L vs RP73G2B680KDTDG |
RP73PG2B680KDTDF | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041166804L vs RP73PG2B680KDTDF |
NTRH12D6803DTRF | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | 239041166804L vs NTRH12D6803DTRF |
RP73PG2B680KDTD | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239041166804L vs RP73PG2B680KDTD |
RT1206DRE07680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239041166804L vs RT1206DRE07680KL |