There are no models available for this part yet.
Overview of NTRH12D6803DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH12D6803DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH12D6803DTRF
|
Avnet Americas | RES THNFLM 1206 680K OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D6803DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0221 | Buy Now |
CAD Models for NTRH12D6803DTRF by NIC Components Corp
Part Data Attributes for NTRH12D6803DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for NTRH12D6803DTRF
This table gives cross-reference parts and alternative options found for NTRH12D6803DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D6803DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206DTC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D6803DTRF vs RNCH1206DTC680K |
SF12Q6803DTL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D6803DTRF vs SF12Q6803DTL |
RTX066803DEP3 | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12D6803DTRF vs RTX066803DEP3 |
RT1206DRE07680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D6803DTRF vs RT1206DRE07680KL |
RN73H2BTTD6803D50 | Fixed Resistor, Metal Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12D6803DTRF vs RN73H2BTTD6803D50 |
RP73PG2B680KDTDF | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D6803DTRF vs RP73PG2B680KDTDF |
RNCF1206DTC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRH12D6803DTRF vs RNCF1206DTC680K |
RT1206DRE13680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D6803DTRF vs RT1206DRE13680KL |
PR06DTDV6803 | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12D6803DTRF vs PR06DTDV6803 |
AT1206DRE07680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRH12D6803DTRF vs AT1206DRE07680KL |