Part Details for RP73PG2B680KDTDF by TE Connectivity
Overview of RP73PG2B680KDTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B680KDTDF
RP73PG2B680KDTDF CAD Models
RP73PG2B680KDTDF Part Data Attributes
|
RP73PG2B680KDTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B680KDTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B680KDTDF
This table gives cross-reference parts and alternative options found for RP73PG2B680KDTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B680KDTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206DTC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B680KDTDF vs RNCH1206DTC680K |
SF12Q6803DTL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B680KDTDF vs SF12Q6803DTL |
RTX066803DEP3 | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B680KDTDF vs RTX066803DEP3 |
RT1206DRE07680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B680KDTDF vs RT1206DRE07680KL |
RN73H2BTTD6803D50 | Fixed Resistor, Metal Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B680KDTDF vs RN73H2BTTD6803D50 |
NTRH12D6803DTRF | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73PG2B680KDTDF vs NTRH12D6803DTRF |
RNCF1206DTC680K | Fixed Resistor, Thin Film, 0.33W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73PG2B680KDTDF vs RNCF1206DTC680K |
RT1206DRE13680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B680KDTDF vs RT1206DRE13680KL |
PR06DTDV6803 | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73PG2B680KDTDF vs PR06DTDV6803 |
AT1206DRE07680KL | Fixed Resistor, Thin Film, 0.25W, 680000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B680KDTDF vs AT1206DRE07680KL |