Part Details for 239040172499L by YAGEO Corporation
Overview of 239040172499L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040172499L
239040172499L CAD Models
239040172499L Part Data Attributes
|
239040172499L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040172499L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040172499L
This table gives cross-reference parts and alternative options found for 239040172499L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040172499L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040172499L vs RN732ALTDD24R9F50 |
RT0805FRE1324R9L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040172499L vs RT0805FRE1324R9L |
239040272499L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040172499L vs 239040272499L |
RN732ALTED24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239040172499L vs RN732ALTED24R9F50 |
RN732ATTDD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040172499L vs RN732ATTDD24R9F50 |
RTX0524R9FETP | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040172499L vs RTX0524R9FETP |
9T08052A24R9FBPFT | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239040172499L vs 9T08052A24R9FBPFT |
239044172499L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040172499L vs 239044172499L |
RN732ATTD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040172499L vs RN732ATTD24R9F50 |
RTX0524R9FEP3 | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239040172499L vs RTX0524R9FEP3 |