Part Details for RN732ALTED24R9F50 by KOA Speer Electronics Inc
Overview of RN732ALTED24R9F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTED24R9F50
RN732ALTED24R9F50 CAD Models
RN732ALTED24R9F50 Part Data Attributes
|
RN732ALTED24R9F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTED24R9F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTED24R9F50
This table gives cross-reference parts and alternative options found for RN732ALTED24R9F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTED24R9F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTED24R9F50 vs RN732ALTDD24R9F50 |
RT0805FRE1324R9L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTED24R9F50 vs RT0805FRE1324R9L |
239040272499L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ALTED24R9F50 vs 239040272499L |
RN732ATTDD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTED24R9F50 vs RN732ATTDD24R9F50 |
RTX0524R9FETP | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ALTED24R9F50 vs RTX0524R9FETP |
9T08052A24R9FBPFT | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTED24R9F50 vs 9T08052A24R9FBPFT |
239044172499L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ALTED24R9F50 vs 239044172499L |
RN732ATTD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTED24R9F50 vs RN732ATTD24R9F50 |
RTX0524R9FEP3 | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ALTED24R9F50 vs RTX0524R9FEP3 |
WF08Q24R9FTLQ | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTED24R9F50 vs WF08Q24R9FTLQ |