Part Details for RT0805FRE1324R9L by YAGEO Corporation
Overview of RT0805FRE1324R9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE1324R9L
RT0805FRE1324R9L CAD Models
RT0805FRE1324R9L Part Data Attributes
|
RT0805FRE1324R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE1324R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE1324R9L
This table gives cross-reference parts and alternative options found for RT0805FRE1324R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE1324R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP24R9F50 | Fixed Resistor, Metal Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE1324R9L vs RN73R2ATTP24R9F50 |
239044172499L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE1324R9L vs 239044172499L |
SF08Q24R9FTL | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1324R9L vs SF08Q24R9FTL |
RN732ATTDD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE1324R9L vs RN732ATTDD24R9F50 |
RN732ALTED24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE1324R9L vs RN732ALTED24R9F50 |
RN732ATTD24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE1324R9L vs RN732ATTD24R9F50 |
RP73G2A24R9FTN | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RT0805FRE1324R9L vs RP73G2A24R9FTN |
RT0805FRE0724R9L | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE1324R9L vs RT0805FRE0724R9L |
RN73H2ATTD24R9F50 | Fixed Resistor, Metal Film, 0.125W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE1324R9L vs RN73H2ATTD24R9F50 |
RN732ALTE24R9F50 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE1324R9L vs RN732ALTE24R9F50 |