Datasheets
239040172499L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for 239040172499L by YAGEO Corporation

Overview of 239040172499L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 239040172499L

239040172499L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

239040172499L Part Data Attributes

239040172499L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
239040172499L YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 24.9 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for 239040172499L

This table gives cross-reference parts and alternative options found for 239040172499L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040172499L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN732ALTDD24R9F50 Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 239040172499L vs RN732ALTDD24R9F50
RT0805FRE1324R9L Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 239040172499L vs RT0805FRE1324R9L
239040272499L Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239040172499L vs 239040272499L
RN732ALTED24R9F50 Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc 239040172499L vs RN732ALTED24R9F50
RN732ATTDD24R9F50 Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 239040172499L vs RN732ATTDD24R9F50
RTX0524R9FETP Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ralec 239040172499L vs RTX0524R9FETP
9T08052A24R9FBPFT Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 239040172499L vs 9T08052A24R9FBPFT
239044172499L Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation 239040172499L vs 239044172499L
RN732ATTD24R9F50 Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 239040172499L vs RN732ATTD24R9F50
RTX0524R9FEP3 Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Ralec 239040172499L vs RTX0524R9FEP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239040172499L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239040172499L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239040172499L would you like to use for your alert(s)?
  • Please alert me when 239040172499L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239040172499L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239040172499L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239040172499L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239040172499L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239040172499L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: