Part Details for 235.500 by Littelfuse Inc
Overview of 235.500 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
33 In Stock |
|
$0.2140 / $1.5600 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | 90 |
|
$0.5782 / $1.2390 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
33 In Stock |
|
$0.2140 / $1.5600 | Buy Now |
Part Details for 235.500
235.500 CAD Models
235.500 Part Data Attributes
|
235.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
235.500
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 235.500
This table gives cross-reference parts and alternative options found for 235.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.500VXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 235.500 vs 0315.500VXP |
MI6F25V0.5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 235.500 vs MI6F25V0.5 |
230.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 235.500 vs 230.5 |
50F-0500H | VERY FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | 235.500 vs 50F-0500H |
MC000888 | Electric Fuse, | SPC Multicomp | 235.500 vs MC000888 |
GPA.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 235.500 vs GPA.500 |
APA.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 235.500 vs APA.500 |
34.551 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 235.500 vs 34.551 |
AFE.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 235.500 vs AFE.500 |
GDG-V/12 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 235.500 vs GDG-V/12 |