Part Details for GPA.500 by Conquer Electronics Co Ltd
Overview of GPA.500 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for GPA.500
GPA.500 CAD Models
GPA.500 Part Data Attributes
|
GPA.500
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GPA.500
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GPA.500
This table gives cross-reference parts and alternative options found for GPA.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPA.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315.500VXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GPA.500 vs 0315.500VXP |
MI6F25V0.5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GPA.500 vs MI6F25V0.5 |
230.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | GPA.500 vs 230.5 |
50F-0500H | VERY FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | GPA.500 vs 50F-0500H |
MC000888 | Electric Fuse, | SPC Multicomp | GPA.500 vs MC000888 |
APA.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GPA.500 vs APA.500 |
34.551 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GPA.500 vs 34.551 |
AFE.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GPA.500 vs AFE.500 |
GDG-V/12 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GPA.500 vs GDG-V/12 |
MI6T25V0.5 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GPA.500 vs MI6T25V0.5 |