Part Details for 2330LCMAA05MVN08FM by Fenghua (HK) Electronics Ltd
Overview of 2330LCMAA05MVN08FM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330LCMAA05MVN08FM
2330LCMAA05MVN08FM CAD Models
2330LCMAA05MVN08FM Part Data Attributes
|
2330LCMAA05MVN08FM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330LCMAA05MVN08FM
Fenghua (HK) Electronics Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2330LCMAA05MVN08FM
This table gives cross-reference parts and alternative options found for 2330LCMAA05MVN08FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330LCMAA05MVN08FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM33M16CF36.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 2330LCMAA05MVN08FM vs RM33M16CF36.3X5 |
8330LCMAA05MVN785C | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 8330LCMAA05MVN785C |
1330LCMAA05MVN185F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 1330LCMAA05MVN185F |
1330LCMAA05MVN58EF | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 1330LCMAA05MVN58EF |
1330LCMAA05MVN085A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 1330LCMAA05MVN085A |
1330LCMAA05MVN381A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 1330LCMAA05MVN381A |
8330LCMAA05MV00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 8330LCMAA05MV00J |
2330LCMAA05MVN18EF | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 2330LCMAA05MVN18EF |
8330LCMAA05MV04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330LCMAA05MVN08FM vs 8330LCMAA05MV04P |
UMW1C330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2330LCMAA05MVN08FM vs UMW1C330MDD |