Part Details for 1330LCMAA05MVN58EF by Fenghua (HK) Electronics Ltd
Overview of 1330LCMAA05MVN58EF by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LCMAA05MVN58EF
1330LCMAA05MVN58EF CAD Models
1330LCMAA05MVN58EF Part Data Attributes
|
1330LCMAA05MVN58EF
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LCMAA05MVN58EF
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1330LCMAA05MVN58EF
This table gives cross-reference parts and alternative options found for 1330LCMAA05MVN58EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LCMAA05MVN58EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM33M16CF36.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LCMAA05MVN58EF vs RM33M16CF36.3X5 |
8330LCMAA05MVN785C | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 8330LCMAA05MVN785C |
1330LCMAA05MVN185F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 1330LCMAA05MVN185F |
1330LCMAA05MVN085A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 1330LCMAA05MVN085A |
1330LCMAA05MVN381A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 1330LCMAA05MVN381A |
8330LCMAA05MV00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 8330LCMAA05MV00J |
2330LCMAA05MVN18EF | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 2330LCMAA05MVN18EF |
8330LCMAA05MV04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LCMAA05MVN58EF vs 8330LCMAA05MV04P |
UMW1C330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1330LCMAA05MVN58EF vs UMW1C330MDD |
UMA1C330MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 1330LCMAA05MVN58EF vs UMA1C330MDD1CV |