Part Details for RM33M16CF36.3X5 by IBS Electronics Inc
Overview of RM33M16CF36.3X5 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Part Details for RM33M16CF36.3X5
RM33M16CF36.3X5 CAD Models
RM33M16CF36.3X5 Part Data Attributes
|
RM33M16CF36.3X5
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM33M16CF36.3X5
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Manufacturer Series | RM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RM | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RM33M16CF36.3X5
This table gives cross-reference parts and alternative options found for RM33M16CF36.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM33M16CF36.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8330LCMAA05MVN98E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 8330LCMAA05MVN98E0 |
8330LCMAA05MVN285M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 8330LCMAA05MVN285M |
712-016/330MTR | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | RM33M16CF36.3X5 vs 712-016/330MTR |
8330LCMAA05MVN781R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 8330LCMAA05MVN781R |
8330LCMAA05MVN38ER | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 8330LCMAA05MVN38ER |
2330LCMAA05MVN485J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 2330LCMAA05MVN485J |
1330LCMAA05MVN181B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 1330LCMAA05MVN181B |
1330LCMAA05MVN28EF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 1330LCMAA05MVN28EF |
2330LCMAA05MVN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | RM33M16CF36.3X5 vs 2330LCMAA05MVN98F0 |
8330LCMAA05MVN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | RM33M16CF36.3X5 vs 8330LCMAA05MVN7F |