2308B-1DCGI8
Description: 3.3V Zero Delay Clock Multiplier, SOIC0/Reel

Overview of 2308B-1DCGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2308B-1DCGI8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308B-1HPGG Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308B-1HPGG8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier

CAD Models for 2308B-1DCGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2308B-1DCGI8 by Renesas Electronics Corporation

2308B-1DCGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Manufacturer Package Code
DCG16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.89 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
45 mA
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.72 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. 2308B-1DCGI8
    Renesas Electronics Corporation
    3.3V Zero Delay Clock Multiplier, SOIC0/Reel
    VS

Alternate Parts for 2308B-1DCGI8

This table gives cross-reference parts and alternative options found for 2308B-1DCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308B-1DCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2308B-1DCG 3.3V Zero Delay Clock Multiplier, SOIC48/Tube Renesas Electronics Corporation 2308B-1DCGI8 vs 2308B-1DCG
2308B-1DC8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc 2308B-1DCGI8 vs 2308B-1DC8
2308B-1DCG8 SOIC-16, Reel Integrated Device Technology Inc 2308B-1DCGI8 vs 2308B-1DCG8
2308B-1DCGI 3.3V Zero Delay Clock Multiplier, SOIC48/Tube Renesas Electronics Corporation 2308B-1DCGI8 vs 2308B-1DCGI
Part Number Description Manufacturer Compare
IDT2308-5HPGGI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT2308-5HPGGI8
IDT2308-5HP PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT2308-5HP
IDT2308-5HDCI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT2308-5HDCI8
2308A-4DCG8 SOIC-16, Reel Integrated Device Technology Inc 2308B-1DCGI8 vs 2308A-4DCG8
IDT23S08-2PGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT23S08-2PGI
IDT2308A-1HPG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT2308A-1HPG
NB2308AI1DTR2 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi 2308B-1DCGI8 vs NB2308AI1DTR2
IDT2308-1PGG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT2308-1PGG
CY2308AZI-1T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor 2308B-1DCGI8 vs CY2308AZI-1T
IDT2308-5HPG8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1DCGI8 vs IDT2308-5HPG8

Related Parts for 2308B-1DCGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2308B-1DCGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2308B-1DCGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2308B-1DCGI8 would you like to use for your alert(s)?
  • Please alert me when 2308B-1DCGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2308B-1DCGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2308B-1DCGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2308B-1DCGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2308B-1DCGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2308B-1DCGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: