Logic
IDT2308-5HDCI8
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16

Overview of IDT2308-5HDCI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT2308-5HDCI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT2308-5HDCI8 by Integrated Device Technology Inc

IDT2308-5HDCI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9314 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. IDT2308-5HDCI8
    Integrated Device Technology Inc
    PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
    VS

Alternate Parts for IDT2308-5HDCI8

This table gives cross-reference parts and alternative options found for IDT2308-5HDCI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2308-5HDCI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NB2308AC3D 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi IDT2308-5HDCI8 vs NB2308AC3D
CY2308SXC-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG IDT2308-5HDCI8 vs CY2308SXC-3T
MPC962308D-5HR2 PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 Motorola Mobility LLC IDT2308-5HDCI8 vs MPC962308D-5HR2
NB2308AI1HDR2G Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 2500-REEL onsemi IDT2308-5HDCI8 vs NB2308AI1HDR2G
MPC962308D-5H PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 Motorola Mobility LLC IDT2308-5HDCI8 vs MPC962308D-5H
IDT2308B-4DCI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308B-4DCI
CY2308SXI-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor IDT2308-5HDCI8 vs CY2308SXI-3T
IDT2308A-3DCG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308A-3DCG
CY2308SXC-4T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor IDT2308-5HDCI8 vs CY2308SXC-4T
NB2308AI1D 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi IDT2308-5HDCI8 vs NB2308AI1D
Part Number Description Manufacturer Compare
IDT2308-5HPGGI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308-5HPGGI8
IDT2308-5HP PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308-5HP
2308A-4DCG8 SOIC-16, Reel Integrated Device Technology Inc IDT2308-5HDCI8 vs 2308A-4DCG8
IDT23S08-2PGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT23S08-2PGI
IDT2308A-1HPG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308A-1HPG
NB2308AI1DTR2 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi IDT2308-5HDCI8 vs NB2308AI1DTR2
IDT2308-1PGG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308-1PGG
CY2308AZI-1T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor IDT2308-5HDCI8 vs CY2308AZI-1T
IDT2308-5HPG8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT2308-5HPG8
IDT23S08-5HPGG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc IDT2308-5HDCI8 vs IDT23S08-5HPGG

Related Parts for IDT2308-5HDCI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT2308-5HDCI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT2308-5HDCI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT2308-5HDCI8 would you like to use for your alert(s)?
  • Please alert me when IDT2308-5HDCI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT2308-5HDCI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT2308-5HDCI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT2308-5HDCI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT2308-5HDCI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT2308-5HDCI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: