Part Details for IDT2308-5HPGGI8 by Integrated Device Technology Inc
Overview of IDT2308-5HPGGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308-5HPGGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Part Details for IDT2308-5HPGGI8
IDT2308-5HPGGI8 CAD Models
IDT2308-5HPGGI8 Part Data Attributes
|
IDT2308-5HPGGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT2308-5HPGGI8
Integrated Device Technology Inc
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for IDT2308-5HPGGI8
This table gives cross-reference parts and alternative options found for IDT2308-5HPGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT2308-5HPGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT23S08-1HPG8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | IDT2308-5HPGGI8 vs IDT23S08-1HPG8 |
IDT23S08-2HPGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDT2308-5HPGGI8 vs IDT23S08-2HPGI |
IDT2308-5HPGG | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | IDT2308-5HPGGI8 vs IDT2308-5HPGG |
IDT23S08-4PGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDT2308-5HPGGI8 vs IDT23S08-4PGI |
NB2308AI1HDTR2G | Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 2500-REEL | onsemi | IDT2308-5HPGGI8 vs NB2308AI1HDTR2G |
MPC962308DT-5HR2 | IC,1:8 OUTPUT,CMOS,TSSOP,16PIN,PLASTIC | Freescale Semiconductor | IDT2308-5HPGGI8 vs MPC962308DT-5HR2 |
2308-5HPGGI | TSSOP-16, Tube | Integrated Device Technology Inc | IDT2308-5HPGGI8 vs 2308-5HPGGI |
IDT2308A-1HPGG | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | IDT2308-5HPGGI8 vs IDT2308A-1HPGG |
MPC962308DT-5H | 962308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Freescale Semiconductor | IDT2308-5HPGGI8 vs MPC962308DT-5H |
2308B-1HPGG | 3.3V Zero Delay Clock Multiplier, TSSOP96/Tube | Renesas Electronics Corporation | IDT2308-5HPGGI8 vs 2308B-1HPGG |