Datasheets
2308A-4DCGI8 by:

3.3V Zero Delay Clock Multiplier, SOIC0/Reel

Part Details for 2308A-4DCGI8 by Renesas Electronics Corporation

Overview of 2308A-4DCGI8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2308A-4DCGI8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308A-1DCGI Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308A-1HPGG8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier

Part Details for 2308A-4DCGI8

2308A-4DCGI8 CAD Models

2308A-4DCGI8 Part Data Attributes

2308A-4DCGI8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
2308A-4DCGI8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier, SOIC0/Reel
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Manufacturer Package Code DCG16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Max I(ol) 0.008 A
Moisture Sensitivity Level 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 2308A-4DCGI8

This table gives cross-reference parts and alternative options found for 2308A-4DCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308A-4DCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2308A-4DCGI 3.3V Zero Delay Clock Multiplier, SOIC48/Tube Renesas Electronics Corporation 2308A-4DCGI8 vs 2308A-4DCGI
2308A-4DCG SOIC-16, Tube Integrated Device Technology Inc 2308A-4DCGI8 vs 2308A-4DCG
Part Number Description Manufacturer Compare
CY2308SI-4T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor 2308A-4DCGI8 vs CY2308SI-4T
2308-1HPGGI8 TSSOP-16, Reel Integrated Device Technology Inc 2308A-4DCGI8 vs 2308-1HPGGI8
NB2308AC1DTG 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 onsemi 2308A-4DCGI8 vs NB2308AC1DTG
NB2308AC1HDG 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, SOIC-16 onsemi 2308A-4DCGI8 vs NB2308AC1HDG
IDT23S08-1HPG8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308A-4DCGI8 vs IDT23S08-1HPG8
IDT2308A-3DCGI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 Integrated Device Technology Inc 2308A-4DCGI8 vs IDT2308A-3DCGI8
NB2308AI2DG Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 48-TUBE onsemi 2308A-4DCGI8 vs NB2308AI2DG
IDT2308-1PGGI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 2308A-4DCGI8 vs IDT2308-1PGGI
CY2308SI-4 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor 2308A-4DCGI8 vs CY2308SI-4
IDT23S08-3PG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308A-4DCGI8 vs IDT23S08-3PG

2308A-4DCGI8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2308A-4DCGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2308A-4DCGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2308A-4DCGI8 would you like to use for your alert(s)?
  • Please alert me when 2308A-4DCGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2308A-4DCGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2308A-4DCGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2308A-4DCGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2308A-4DCGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2308A-4DCGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: