2308A-4DCGI
Description: 3.3V Zero Delay Clock Multiplier, SOIC48/Tube

Overview of 2308A-4DCGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 2308A-4DCGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2308A-4DCGI by Renesas Electronics Corporation

2308A-4DCGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Manufacturer Package Code
DCG16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
2308
Input Conditioning
MUX
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
133.3 MHz
Want to compare parts?
  1. 2308A-4DCGI
    Renesas Electronics Corporation
    3.3V Zero Delay Clock Multiplier, SOIC48/Tube
    VS

Alternate Parts for 2308A-4DCGI

This table gives cross-reference parts and alternative options found for 2308A-4DCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308A-4DCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2308A-4DCGI8 3.3V Zero Delay Clock Multiplier, SOIC0/Reel Renesas Electronics Corporation 2308A-4DCGI vs 2308A-4DCGI8
2308A-4DCG8 SOIC-16, Reel Integrated Device Technology Inc 2308A-4DCGI vs 2308A-4DCG8
Part Number Description Manufacturer Compare
2308-1HPGGI8 TSSOP-16, Reel Integrated Device Technology Inc 2308A-4DCGI vs 2308-1HPGGI8
IDT23S08-3PG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308A-4DCGI vs IDT23S08-3PG
IDT23S08-1HPG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308A-4DCGI vs IDT23S08-1HPG
IDT2308-1HPG8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308A-4DCGI vs IDT2308-1HPG8
NB2308AC1DR2G 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, SOIC-16 onsemi 2308A-4DCGI vs NB2308AC1DR2G
CY2308SXI-3 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor 2308A-4DCGI vs CY2308SXI-3
IDT2308A-1HPGG8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, TSSOP-16 Integrated Device Technology Inc 2308A-4DCGI vs IDT2308A-1HPGG8
CY2308SXC-4T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG 2308A-4DCGI vs CY2308SXC-4T
NB2308AI1DTG Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE onsemi 2308A-4DCGI vs NB2308AI1DTG
NB2308AI1DTR2G Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 2500-REEL onsemi 2308A-4DCGI vs NB2308AI1DTR2G

Related Parts for 2308A-4DCGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2308A-4DCGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2308A-4DCGI by Renesas Electronics Corporation

  • Please alert me when 2308A-4DCGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2308A-4DCGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2308A-4DCGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2308A-4DCGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2308A-4DCGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2308A-4DCGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: