2308A-4DCG
Description: SOIC-16, Tube

Overview of 2308A-4DCG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2308A-4DCG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2308A-4DCG by Integrated Device Technology Inc

2308A-4DCG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
DCG16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
MUX
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Max I(ol)
0.008 A
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
133.3 MHz
Want to compare parts?
  1. 2308A-4DCG
    Integrated Device Technology Inc
    SOIC-16, Tube
    VS

Alternate Parts for 2308A-4DCG

This table gives cross-reference parts and alternative options found for 2308A-4DCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308A-4DCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2308A-4DCGI 3.3V Zero Delay Clock Multiplier, SOIC48/Tube Renesas Electronics Corporation 2308A-4DCG vs 2308A-4DCGI
2308A-4DCGI8 3.3V Zero Delay Clock Multiplier, SOIC0/Reel Renesas Electronics Corporation 2308A-4DCG vs 2308A-4DCGI8
Part Number Description Manufacturer Compare
IDT23S08-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308A-4DCG vs IDT23S08-5HPGI
IDT2308A-3DC8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc 2308A-4DCG vs IDT2308A-3DC8
IDT2308-5HPGGI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 2308A-4DCG vs IDT2308-5HPGGI
NB2308AI3DR2G Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 2500-REEL onsemi 2308A-4DCG vs NB2308AI3DR2G
2308A-1DCGI 3.3V Zero Delay Clock Multiplier, SOIC48/Tube Renesas Electronics Corporation 2308A-4DCG vs 2308A-1DCGI
IDT23S08-5HPGG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308A-4DCG vs IDT23S08-5HPGG
IDT23S08-1HPG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308A-4DCG vs IDT23S08-1HPG
NB2308AI1HDR2G Zero Delay Buffer, 3.3 V, Eight Output, SOIC 16 LEAD, 2500-REEL onsemi 2308A-4DCG vs NB2308AI1HDR2G
2308B-1HPGG TSSOP-16, Tube Integrated Device Technology Inc 2308A-4DCG vs 2308B-1HPGG
2308A-1HPGGI8 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel Renesas Electronics Corporation 2308A-4DCG vs 2308A-1HPGGI8

Related Parts for 2308A-4DCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2308A-4DCG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2308A-4DCG by Integrated Device Technology Inc

  • Please alert me when 2308A-4DCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2308A-4DCG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2308A-4DCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2308A-4DCG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2308A-4DCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2308A-4DCG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: