Part Details for 229.750P by Littelfuse Inc
Overview of 229.750P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS23750PWP | Texas Instruments | IEEE 802.3af PD Controller with Integrated DC/DC 20-HTSSOP -40 to 85 | |
TL16C750PM | Texas Instruments | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 64-LQFP 0 to 70 | |
TPS23750PWPRG4 | Texas Instruments | IEEE 802.3af PD Controller with Integrated DC/DC 20-HTSSOP -40 to 85 |
Price & Stock for 229.750P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229.750P
|
TTI | Cartridge Fuses .750AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4050 | Buy Now |
Part Details for 229.750P
229.750P CAD Models
229.750P Part Data Attributes
|
229.750P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
229.750P
Littelfuse Inc
Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 229.750P
This table gives cross-reference parts and alternative options found for 229.750P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229.750P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
229.75 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 229.750P vs 229.75 |
229.750PMXP | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 229.750P vs 229.750PMXP |