Part Details for 229.75 by Littelfuse Inc
Overview of 229.75 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 229.75
229.75 CAD Models
229.75 Part Data Attributes
|
229.75
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
229.75
Littelfuse Inc
Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 229.75
This table gives cross-reference parts and alternative options found for 229.75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229.75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC3/4 | Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 229.75 vs GSC3/4 |
ABP.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 229.75 vs ABP.750 |
230.750M | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, 2AG, | Littelfuse Inc | 229.75 vs 230.750M |
MI6SB25V0,75 | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 229.75 vs MI6SB25V0,75 |
GDL3/4 | Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 229.75 vs GDL3/4 |
STGS-V3/4 | Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 229.75 vs STGS-V3/4 |
239.75 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 229.75 vs 239.75 |
225.750M | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 229.75 vs 225.750M |
315.750P | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 229.75 vs 315.750P |
GBM.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 229.75 vs GBM.750 |