There are no models available for this part yet.
Overview of 229.750 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229.750 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass RoHS: Compliant |
29 In Stock |
|
$1.0300 / $5.8700 | Buy Now | ||
Master Electronics | Fuse Subminiature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass RoHS: Compliant |
29 In Stock |
|
$1.0300 / $5.8700 | Buy Now |
CAD Models for 229.750 by Littelfuse Inc
Part Data Attributes for 229.750 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
SLOW
|
Body Height
|
14.48 mm
|
Body Length or Diameter
|
4.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
2AG
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 229.750
This table gives cross-reference parts and alternative options found for 229.750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229.750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
229.75 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER | Littelfuse Inc | 229.750 vs 229.75 |
229.750P | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 229.750 vs 229.750P |
229.750PMXP | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 229.750 vs 229.750PMXP |