There are no models available for this part yet.
Overview of 224PLM050K by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 224PLM050K by Illinois Capacitor Inc
Part Data Attributes for 224PLM050K by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
753500 mΩ
|
Leakage Current
|
0.0004 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK/TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Shape
|
WIRE
|
Alternate Parts for 224PLM050K
This table gives cross-reference parts and alternative options found for 224PLM050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224PLM050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MVR22HLBK+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 224PLM050K vs 50MVR22HLBK+FA |
NLE-LR22K50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 224PLM050K vs NLE-LR22K50V5X11 |
50MER22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 224PLM050K vs 50MER22HLBK |
UKL1HR22KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 224PLM050K vs UKL1HR22KHDANA |
50MVR22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 224PLM050K vs 50MVR22HLBK |
UKL1HR22KPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 224PLM050K vs UKL1HR22KPDANA |
NLE-LR22K50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 224PLM050K vs NLE-LR22K50V5X11F |
CE04W1HR22KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 224PLM050K vs CE04W1HR22KD |
50MVR22HLBK+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 224PLM050K vs 50MVR22HLBK+T |
50ME0.22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 224PLM050K vs 50ME0.22HLBK |