There are no models available for this part yet.
Overview of UKL1HR22KHDANA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for UKL1HR22KHDANA by Nichicon Corporation
Part Data Attributes for UKL1HR22KHDANA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0002 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
2.3 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1HR22KHDANA
This table gives cross-reference parts and alternative options found for UKL1HR22KHDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR22KHDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MVR22HLBK+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KHDANA vs 50MVR22HLBK+FA |
NLE-LR22K50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1HR22KHDANA vs NLE-LR22K50V5X11 |
50MER22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KHDANA vs 50MER22HLBK |
50MVR22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KHDANA vs 50MVR22HLBK |
UKL1HR22KPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1HR22KHDANA vs UKL1HR22KPDANA |
NLE-LR22K50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKL1HR22KHDANA vs NLE-LR22K50V5X11F |
CE04W1HR22KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1HR22KHDANA vs CE04W1HR22KD |
50MVR22HLBK+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KHDANA vs 50MVR22HLBK+T |
50ME0.22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKL1HR22KHDANA vs 50ME0.22HLBK |
NLER22K50V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKL1HR22KHDANA vs NLER22K50V4X7F |