Part Details for UKL1HR22KPDANA by Nichicon Corporation
Overview of UKL1HR22KPDANA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1HR22KPDANA
UKL1HR22KPDANA CAD Models
UKL1HR22KPDANA Part Data Attributes
|
UKL1HR22KPDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1HR22KPDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1HR22KPDANA
This table gives cross-reference parts and alternative options found for UKL1HR22KPDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR22KPDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLE-LR22K50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKL1HR22KPDANA vs NLE-LR22K50V5X11 |
50MVR22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KPDANA vs 50MVR22HLBK |
UKL1HR22KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1HR22KPDANA vs UKL1HR22KHDANA |
50MVR22HLBK+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KPDANA vs 50MVR22HLBK+CA |
UKL1HR22KDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1HR22KPDANA vs UKL1HR22KDT |
50MVR22HLBK+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KPDANA vs 50MVR22HLBK+T |
NLER22K50V4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7MMH RADIAL LEADED | NIC Components Corp | UKL1HR22KPDANA vs NLER22K50V4X7 |
50MER22HLBK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KPDANA vs 50MER22HLBK |
50MVR22HLBK+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR22KPDANA vs 50MVR22HLBK+TS |
NLE-LR22K50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKL1HR22KPDANA vs NLE-LR22K50V5X11F |