Part Details for 224.750DRT1P by Littelfuse Inc
Overview of 224.750DRT1P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 224.750DRT1P
224.750DRT1P CAD Models
224.750DRT1P Part Data Attributes
|
224.750DRT1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
224.750DRT1P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 224.750DRT1P
This table gives cross-reference parts and alternative options found for 224.750DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224.750DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.5223 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 224.750DRT1P vs 34.5223 |
MI6SB25V0.75 | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 224.750DRT1P vs MI6SB25V0.75 |
ADA.750 | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 224.750DRT1P vs ADA.750 |
229.750 | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, 2AG, | Littelfuse Inc | 224.750DRT1P vs 229.750 |
229.750P | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 224.750DRT1P vs 229.750P |
0230.750S | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 224.750DRT1P vs 0230.750S |
230.750PMXP | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 224.750DRT1P vs 230.750PMXP |
0315.750HXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 224.750DRT1P vs 0315.750HXP |
022050.750HXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 224.750DRT1P vs 022050.750HXP |
SGS.750 | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 224.750DRT1P vs SGS.750 |