Part Details for 223862049855 by YAGEO Corporation
Overview of 223862049855 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223862049855
223862049855 CAD Models
223862049855 Part Data Attributes
|
223862049855
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223862049855
YAGEO Corporation
CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Manufacturer Series | CLASS2,Z5U,50V | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CLASS 2,Z5U,50V | |
Size Code | 0805 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for 223862049855
This table gives cross-reference parts and alternative options found for 223862049855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223862049855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223862019755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 223862019755 |
225462059755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 225462059755 |
222262059755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 222262059755 |
225462049755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 225462049755 |
223862049755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 223862049755 |
222262019755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 222262019755 |
223862019855 | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 223862019855 |
225462019755 | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 225462019755 |
225462019855 | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 225462019855 |
223862059855 | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862049855 vs 223862059855 |