223862019755
YAGEO Corporation
Description: CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE

Overview of 223862019755 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 223862019755 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 223862019755 by YAGEO Corporation

223862019755
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.35 mm
Length
2 mm
Manufacturer Series
CLASS2,Z5U,50V
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Packing Method
Tape, Paper
Rated (DC) Voltage (URdc)
50 V
Series
CLASS 2,Z5U,50V
Size Code
0805
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. 223862019755
    YAGEO Corporation
    CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE
    VS

Alternate Parts for 223862019755

This table gives cross-reference parts and alternative options found for 223862019755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223862019755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
223862049855 CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 223862049855
225462059755 CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 225462059755
222262059755 CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 222262059755
225462049755 CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 225462049755
223862049755 CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 223862049755
222262019755 CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 222262019755
223862019855 CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 223862019855
225462019755 CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 225462019755
225462019855 CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 225462019855
223862059855 CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE YAGEO Corporation 223862019755 vs 223862059855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 223862019755 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 223862019755 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 223862019755 would you like to use for your alert(s)?
  • Please alert me when 223862019755 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 223862019755 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 223862019755 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 223862019755 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 223862019755.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 223862019755 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: