Part Details for 222262019755 by YAGEO Corporation
Overview of 222262019755 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222262019755
222262019755 CAD Models
222262019755 Part Data Attributes
|
222262019755
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
222262019755
YAGEO Corporation
CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
Length | 2 mm | |
Manufacturer Series | CLASS2,Z5U,50V | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CLASS 2,Z5U,50V | |
Size Code | 0805 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for 222262019755
This table gives cross-reference parts and alternative options found for 222262019755. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222262019755, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
225462059855 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 225462059855 |
223862019755 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 223862019755 |
223862059855 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 223862059855 |
223862049855 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 223862049855 |
222262059855 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 222262059855 |
222262049755 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 222262049755 |
222262059755 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 222262059755 |
225462049855 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 225462049855 |
223862059755 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 223862059755 |
225462019855 | YAGEO Corporation | Check for Price | CAP,CERAMIC,270NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | 222262019755 vs 225462019855 |