Capacitors
222278155759
YAGEO Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP

Overview of 222278155759 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 222278155759 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 222278155759 by YAGEO Corporation

222278155759
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, BLISTER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 222278155759
    YAGEO Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for 222278155759

This table gives cross-reference parts and alternative options found for 222278155759. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222278155759, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-6X7R564M016AL CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 222278155759 vs GRM42-6X7R564M016AL
1206YC564MAJ2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP Kyocera AVX Components 222278155759 vs 1206YC564MAJ2A
12062R564M7BB0D CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 222278155759 vs 12062R564M7BB0D
GRM42-6X7R564M16PB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd 222278155759 vs GRM42-6X7R564M16PB
MC06MTB160564 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP Viking Tech Corp 222278155759 vs MC06MTB160564
222278115759 CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 222278155759 vs 222278115759
GRM42-6X7R564M16PT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd 222278155759 vs GRM42-6X7R564M16PT
GRM42-6X7R564M016AC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 222278155759 vs GRM42-6X7R564M016AC
LLL31MR71C564MA01 CAPACITOR, CERAMIC, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 222278155759 vs LLL31MR71C564MA01
GRM42-6X7R564M016AD CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 222278155759 vs GRM42-6X7R564M016AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 222278155759 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 222278155759 by YAGEO Corporation

  • Please alert me when 222278155759 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 222278155759 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222278155759 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 222278155759 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222278155759.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222278155759 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: