Part Details for LLL31MR71C564MA01 by Murata Manufacturing Co Ltd
Overview of LLL31MR71C564MA01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLL31MR71C564MA01
LLL31MR71C564MA01 CAD Models
LLL31MR71C564MA01 Part Data Attributes
|
LLL31MR71C564MA01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL31MR71C564MA01
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | LLL31 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LLL31MR71C564MA01
This table gives cross-reference parts and alternative options found for LLL31MR71C564MA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLL31MR71C564MA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6X7R564M016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | LLL31MR71C564MA01 vs GRM42-6X7R564M016AL |
1206YC564MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LLL31MR71C564MA01 vs 1206YC564MAJ2A |
12062R564M7BB0D | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | LLL31MR71C564MA01 vs 12062R564M7BB0D |
GRM42-6X7R564M16PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | LLL31MR71C564MA01 vs GRM42-6X7R564M16PB |
MC06MTB160564 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Viking Tech Corp | LLL31MR71C564MA01 vs MC06MTB160564 |
222278115759 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | LLL31MR71C564MA01 vs 222278115759 |
GRM42-6X7R564M16PT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | LLL31MR71C564MA01 vs GRM42-6X7R564M16PT |
GRM42-6X7R564M016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | LLL31MR71C564MA01 vs GRM42-6X7R564M016AC |
GRM42-6X7R564M016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | LLL31MR71C564MA01 vs GRM42-6X7R564M016AD |
GRM42-6X7R564M016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | LLL31MR71C564MA01 vs GRM42-6X7R564M016AQ |