Part Details for 1206YC564MAJ2A by Kyocera AVX Components
Overview of 1206YC564MAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206YC564MAJ2A
1206YC564MAJ2A CAD Models
1206YC564MAJ2A Part Data Attributes
|
1206YC564MAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YC564MAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206YC564MAJ2A
This table gives cross-reference parts and alternative options found for 1206YC564MAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YC564MAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6X7R564M016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs GRM42-6X7R564M016AL |
12062R564M7BB0D | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206YC564MAJ2A vs 12062R564M7BB0D |
GRM42-6X7R564M16PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs GRM42-6X7R564M16PB |
MC06MTB160564 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206YC564MAJ2A vs MC06MTB160564 |
222278115759 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206YC564MAJ2A vs 222278115759 |
GRM42-6X7R564M16PT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs GRM42-6X7R564M16PT |
GRM42-6X7R564M016AC | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs GRM42-6X7R564M016AC |
LLL31MR71C564MA01 | CAPACITOR, CERAMIC, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs LLL31MR71C564MA01 |
GRM42-6X7R564M016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs GRM42-6X7R564M016AD |
GRM42-6X7R564M016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206YC564MAJ2A vs GRM42-6X7R564M016AQ |