Datasheets
2220JA250472KXTB16 by:

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP

Part Details for 2220JA250472KXTB16 by Syfer Technology

Overview of 2220JA250472KXTB16 by Syfer Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2220JA250472KXTB16

Part # Distributor Description Stock Price Buy
DISTI # 1608-1164-1-ND
DigiKey CAP CER 4700PF 250VAC X7R 2220 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7380
In Stock
  • 1 $6.9200
  • 10 $5.9940
  • 50 $5.3792
  • 100 $4.6722
  • 500 $4.2265
  • 1,000 $3.9191
  • 2,500 $3.8423
$3.8423 / $6.9200 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 10%, X7R, 15% TC, 0.0047UF, SURFACE MOUNT, 2220 68
  • 1 $2.3684
  • 15 $1.4803
  • 52 $1.3026
$1.3026 / $2.3684 Buy Now
ComSIT USA SAFETY CERTIFIED MLCC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220 RoHS: Compliant Europe - 450
RFQ

Part Details for 2220JA250472KXTB16

2220JA250472KXTB16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2220JA250472KXTB16 Part Data Attributes:

2220JA250472KXTB16 Syfer Technology
Buy Now Datasheet
Compare Parts:
2220JA250472KXTB16 Syfer Technology Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SYFER TECHNOLOGY LTD
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.54 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Reference Standard CAN; CSA; CUL; EN; IEC; TUV; UL
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for 2220JA250472KXTB16

This table gives cross-reference parts and alternative options found for 2220JA250472KXTB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220JA250472KXTB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2220JA250472KJRUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250472KXTB16 vs 2220JA250472KJRUYX
2220YA250472KSBUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250472KXTB16 vs 2220YA250472KSBUYX
2220YA250472KJRUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250472KXTB16 vs 2220YA250472KJRUYX
2220JA250472KJTUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250472KXTB16 vs 2220JA250472KJTUYX
2220YA250472KJTUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250472KXTB16 vs 2220YA250472KJTUYX
2220YA250472KSTUYX Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220JA250472KXTB16 vs 2220YA250472KSTUYX
CAS21C472KARFC Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP KEMET Corporation 2220JA250472KXTB16 vs CAS21C472KARFC

2220JA250472KXTB16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220JA250472KXTB16 by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220JA250472KXTB16 by Syfer Technology

  • Please alert me when 2220JA250472KXTB16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2220JA250472KXTB16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220JA250472KXTB16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2220JA250472KXTB16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220JA250472KXTB16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220JA250472KXTB16 by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: