-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1651
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2 Rohs Compliant: Yes |Kemet CAS21C472KARFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1508 |
|
$1.4700 / $3.1200 | Buy Now |
DISTI #
71AH1888
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2220 [5750 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS21C472KARFC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.5100 | Buy Now |
DISTI #
399-CAS21C472KARFCCT-ND
|
DigiKey | CAP CER 4700PF 250V X7R 2220 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1233 In Stock |
|
$1.1495 / $3.0100 | Buy Now |
DISTI #
80-CAS21C472KARFC
|
Mouser Electronics | Safety Capacitors 250VAC 4700pF X7R 2220 10% X2 RoHS: Compliant | 13529 |
|
$1.2000 / $3.0100 | Buy Now |
DISTI #
71883481
|
RS | Capacitor, Film, SFTY 2220 4.7nF X1 250 / Y2 250 X7R, Reel | KEMET CAS21C472KARFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3100 | RFQ |
DISTI #
CAS21C472KARFC
|
TTI | Safety Capacitors 250VAC 4700pF X7R 2220 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CAS21C472KARFC
|
TME | Capacitor: ceramic, X1/Y2, 4.7nF, 250VAC, X7R, ±10%, SMD, 2220 Min Qty: 1 | 0 |
|
$1.2300 / $3.2300 | RFQ |
DISTI #
CAS21C472KARFC
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 10%, X1 / Y2, 250 Vac, 250 Vac, 2220 [5750 Metric] (Alt: CAS21C472KARFC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CAS21C472KARFC
|
Avnet Asia | Ceramic Suppression Capacitor, 4700 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2220 [5750 Metric] (Alt: CAS21C472KARFC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.0944 / $1.2331 | Buy Now |
DISTI #
3267182RL
|
element14 Asia-Pacific | SUPPRESSION CAP, 4700PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 100 Container: Reel | 2008 |
|
$1.2631 / $1.8836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS21C472KARFC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS21C472KARFC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CAS21C472KARFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS21C472KARFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220YA250472KSRUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | CAS21C472KARFC vs 2220YA250472KSRUYX |
2220YA250472KSTUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | CAS21C472KARFC vs 2220YA250472KSTUYX |
2220JA250472KJTUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | CAS21C472KARFC vs 2220JA250472KJTUYX |
2220JA250472KJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | CAS21C472KARFC vs 2220JA250472KJRUYX |
2220YA250472KSBUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | CAS21C472KARFC vs 2220YA250472KSBUYX |