Filter Your Search
1 - 2 of 2 results
|
2220JA250472KXTB16
Syfer Technology
|
$2.0068 | Yes | Yes | Not Recommended | 4.7 nF | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; CUL; EN; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||
|
2220JA250472KXTB16
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 4.7 nF | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; CUL; EN; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | 8532.24.00.20 | Knowles |