Part Details for 220F28Y6C by ATI Electronique & Interconnecxions
Overview of 220F28Y6C by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F28Y6C
220F28Y6C CAD Models
220F28Y6C Part Data Attributes
|
220F28Y6C
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F28Y6C
ATI Electronique & Interconnecxions
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLRIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for 220F28Y6C
This table gives cross-reference parts and alternative options found for 220F28Y6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F28Y6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-514-D-06-H-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 220F28Y6C vs PSSHSM-514-D-06-H-LF |
PSSHSM-514-D-06-H-TB-0-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 220F28Y6C vs PSSHSM-514-D-06-H-TB-0-LF |
92429-328TRN | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 220F28Y6C vs 92429-328TRN |
65846-020ELF | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol FCi | 220F28Y6C vs 65846-020ELF |
69029-328 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 220F28Y6C vs 69029-328 |
14-57-2285 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 220F28Y6C vs 14-57-2285 |
1-87147-1 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 220F28Y6C vs 1-87147-1 |
71210-228 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 220F28Y6C vs 71210-228 |
PSSHSM-514-D-06-GT-AP-LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 220F28Y6C vs PSSHSM-514-D-06-GT-AP-LF |
01-136-28-5-T | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 220F28Y6C vs 01-136-28-5-T |