Part Details for 21M7B by Fox Electronics
Overview of 21M7B by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 21M7B
21M7B CAD Models
21M7B Part Data Attributes
|
21M7B
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
21M7B
Fox Electronics
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 850 OHM//5 | |
Insertion Loss-Max | 2.5 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for 21M7B
This table gives cross-reference parts and alternative options found for 21M7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21M7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21N7.5B | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, MINIATURE PACKAGE-3 | Nihon Dempa Kogyo Co Ltd | 21M7B vs 21N7.5B |
21N7.5B-21.4M-MN15-102 | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-360-B, 3 PIN | Nihon Dempa Kogyo Co Ltd | 21M7B vs 21N7.5B-21.4M-MN15-102 |