Part Details for 21N7.5B by Nihon Dempa Kogyo Co Ltd
Overview of 21N7.5B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for 21N7.5B
21N7.5B CAD Models
21N7.5B Part Data Attributes:
|
21N7.5B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
21N7.5B
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, MINIATURE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE; MINIATURE | |
Attenuation Frequency (+/- delta f)-Max | 14 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 850 OHM//5 | |
Insertion Loss-Max | 2.5 dB | |
Length | 7.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for 21N7.5B
This table gives cross-reference parts and alternative options found for 21N7.5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21N7.5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21M7B | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic | Fox Electronics | 21N7.5B vs 21M7B |
21407BD | Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | 21N7.5B vs 21407BD |