21M7B
vs
21N7.5B-21.4M-MN15-102
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FOX ELECTRONICS
|
NIHON DEMPA KOGYO CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
4 POLE
|
4 POLE
|
Band Width (+/- delta f) |
3.75 kHz
|
3.75 kHz
|
Center or Cutoff Frequency (fo/fc) |
21.4 MHz
|
21.4 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Input/Output Impedance |
850 OHM//5
|
850 OHM//5
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Attenuation Frequency (+/- delta f)-Max |
|
1000 kHz
|
Attenuation@Freq-Max |
|
65 dB
|
Height |
|
8 mm
|
Length |
|
7.9 mm
|
Mounting Type |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Width |
|
3.2 mm
|
|
|
|
Compare 21M7B with alternatives
Compare 21N7.5B-21.4M-MN15-102 with alternatives