21PCT200T4/RY
vs
555M-2001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED/YELLOW
|
DEEP RED
|
Color@Wavelength |
Orange-Red+Yellow
|
Red
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.01 A
|
Forward Voltage-Max |
2.6 V
|
2 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
32.0/24.0 mcd
|
3.2 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
1
|
Number of LEDs in Array |
2
|
|
Number of Terminals |
4
|
2
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
12.7 mm
|
6.3 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635/585 nm
|
655 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-3/4
|
Terminal Pitch |
2.54 mm
|
2.6 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
5
|
30
|
Package Description |
|
2 PIN
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Reverse Voltage-Max |
|
3 V
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare 21PCT200T4/RY with alternatives
Compare 555M-2001 with alternatives