Part Details for 2161.25PMRET1 by Littelfuse Inc
Overview of 2161.25PMRET1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2161A-B | Analog Devices | LTC4231IMS-2 Demo Board - Micr | |
LTC2161IUK#PBF | Analog Devices | 16-B, 40Msps L Pwr ADCs | |
DC2161A-A | Analog Devices | LTC4231IMS-1 Demo Board - Micr |
Part Details for 2161.25PMRET1
2161.25PMRET1 CAD Models
2161.25PMRET1 Part Data Attributes
|
2161.25PMRET1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2161.25PMRET1
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KTL; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 2161.25PMRET1
This table gives cross-reference parts and alternative options found for 2161.25PMRET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2161.25PMRET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5HFP1.25-R | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 2161.25PMRET1 vs 5HFP1.25-R |
02161.25VXE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25VXE |
02161.25MRET1P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25MRET1P |
02161.25MXEP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25MXEP |
02161.25MRET3 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25MRET3 |
0001.1005.TR | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 2161.25PMRET1 vs 0001.1005.TR |
02161.25MRET5 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25MRET5 |
02161.25HXE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25HXE |
02161.25MXE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2161.25PMRET1 vs 02161.25MXE |
2161.25XE | Electric Fuse, Fast Blow, 1.25A, 250VAC, 250VDC, 1500A (IR), Through Hole, | Littelfuse Inc | 2161.25PMRET1 vs 2161.25XE |