Part Details for 02161.25HXP by Littelfuse Inc
Overview of 02161.25HXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021612-00020T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 20 contacts | |
20021612-00030T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts | |
20021612-00006T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 6 contacts |
Price & Stock for 02161.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7968
|
Newark | Cartridge Fuse, Fast Acting, 1.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:216 Series, Diameter:5Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 02161.25HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.8340 | Buy Now |
DISTI #
F2375-ND
|
DigiKey | FUSE CERAMIC 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6680 In Stock |
|
$0.6893 / $1.4700 | Buy Now |
DISTI #
576-02161.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant | 2622 |
|
$0.6890 / $0.8500 | Buy Now |
DISTI #
V99:2348_06402196
|
Arrow Electronics | Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 | Americas - 1400 |
|
$0.4378 | Buy Now |
DISTI #
75559037
|
RS | FUSE 5X20MM H PACK (P) | Littelfuse 02161.25HXP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $2.2200 | Buy Now |
DISTI #
64022125
|
Verical | Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2232 | Americas - 1400 |
|
$0.4378 | Buy Now |
DISTI #
02161.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1145 In Stock |
|
$0.7600 / $0.8400 | Buy Now |
DISTI #
02161.25HXP
|
TME | Fuse: fuse, quick blow, 1.25A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 5 | 0 |
|
$0.1150 / $0.3230 | RFQ |
Part Details for 02161.25HXP
02161.25HXP CAD Models
02161.25HXP Part Data Attributes
|
02161.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02161.25HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 02161.25HXP
This table gives cross-reference parts and alternative options found for 02161.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02161.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2161.25PH | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02161.25HXP vs 2161.25PH |
02161.25MXP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02161.25HXP vs 02161.25MXP |
02161.25MXBP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02161.25HXP vs 02161.25MXBP |
02161.25P | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02161.25HXP vs 02161.25P |
2161.25XP | Electric Fuse, Fast Blow, 1.25A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02161.25HXP vs 2161.25XP |