2161.25PMRET1
vs
02161.25MRET3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
20 mm
22.5 mm
Body Length or Diameter
5.2 mm
5.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
1500 A
1200 A
Rated Current
1.25 A
1.25 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; IEC; KTL; PSE; SEMKO; SEV; UL; VDE
CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
3
3
HTS Code
8536.10.00.40
Compare 2161.25PMRET1 with alternatives
Compare 02161.25MRET3 with alternatives