Part Details for 212A625-143 by BAE Systems
Overview of 212A625-143 by BAE Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 212A625-143
212A625-143 CAD Models
212A625-143 Part Data Attributes
|
212A625-143
BAE Systems
Buy Now
Datasheet
|
Compare Parts:
212A625-143
BAE Systems
Standard SRAM, 512KX8, 40ns, CMOS, CDFP40, 1.130 X 1.065 INCH, CERAMIC, FP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BAE SYSTEMS PLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-CDFP-F40 | |
Length | 28.702 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1496 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 27.051 mm |
Alternate Parts for 212A625-143
This table gives cross-reference parts and alternative options found for 212A625-143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 212A625-143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HX6408ABF | Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 212A625-143 vs HX6408ABF |
HX6408AQR | IC 512K X 8 STANDARD SRAM, 25 ns, CDFP40, CERAMIC, FP-40, Static RAM | Honeywell Sensing and Control | 212A625-143 vs HX6408AQR |
HLX6408ABG | Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 212A625-143 vs HLX6408ABG |
212A625-155 | Standard SRAM, 512KX8, 55ns, CMOS, CDFP40, 1.130 X 1.065 INCH, CERAMIC, FP-40 | BAE Systems | 212A625-143 vs 212A625-155 |
5962G0824102QXC | Non-Volatile SRAM, 512KX8, 70ns, CMOS, CDFP40, HERMETIC SEALED, CERAMIC, FLAT PACKAGE-40 | BAE Systems | 212A625-143 vs 5962G0824102QXC |
HX6408AVG | IC 512K X 8 STANDARD SRAM, 25 ns, CDFP40, CERAMIC, FP-40, Static RAM | Honeywell Sensing and Control | 212A625-143 vs HX6408AVG |
HX6408ASG | Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 212A625-143 vs HX6408ASG |
HX6408ASR | Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 212A625-143 vs HX6408ASR |
HX6408AEN | Standard SRAM, 512KX8, 25ns, CMOS, CDFP40, CERAMIC, FP-40 | Honeywell Microelectronics & Precision Sensors | 212A625-143 vs HX6408AEN |
HX6408AVN | IC 512K X 8 STANDARD SRAM, 25 ns, CDFP40, CERAMIC, FP-40, Static RAM | Honeywell Sensing and Control | 212A625-143 vs HX6408AVN |